-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 2.5A I(D), 45V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TSMT3, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-RSR025N05TLCT-ND
|
DigiKey | NCH 45V 2.5A SMALL SIGNAL MOSFET Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1627 In Stock |
|
$0.3632 / $0.9700 | Buy Now |
DISTI #
RSR025N05TL
|
Avnet Americas | Transistor MOSFET N-CH 45V 2.5A 3-Pin SOT-346T Emboss T/R - Tape and Reel (Alt: RSR025N05TL) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3712 / $0.4234 | Buy Now |
DISTI #
755-RSR025N05TL
|
Mouser Electronics | MOSFET NCH 45V 2.5A SML SGNL MOSFET RoHS: Compliant | 5751 |
|
$0.3680 / $0.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3870 | Buy Now |
DISTI #
RSR025N05TL
|
TTI | MOSFET NCH 45V 2.5A SML SGNL MOSFET RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3630 / $0.3910 | Buy Now |
DISTI #
RSR025N05TL
|
Avnet Americas | Transistor MOSFET N-CH 45V 2.5A 3-Pin SOT-346T Emboss T/R - Tape and Reel (Alt: RSR025N05TL) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3712 / $0.4234 | Buy Now |
DISTI #
RSR025N05TL
|
Avnet Americas | Transistor MOSFET N-CH 45V 2.5A 3-Pin SOT-346T Emboss T/R - Tape and Reel (Alt: RSR025N05TL) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3712 / $0.4234 | Buy Now |
DISTI #
4203081RL
|
Farnell | MOSFET, N-CH, 45V, 2.5A, SOT-346T RoHS: Compliant Min Qty: 3000 Lead time: 23 Weeks, 1 Days Container: Reel | 0 |
|
$0.4057 | Buy Now |
DISTI #
4203081
|
Farnell | MOSFET, N-CH, 45V, 2.5A, SOT-346T RoHS: Compliant Min Qty: 3000 Lead time: 23 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.4057 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSR025N05TL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RSR025N05TL
ROHM Semiconductor
Small Signal Field-Effect Transistor, 2.5A I(D), 45V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TSMT3, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TSMT3, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 45 V | |
Drain Current-Max (ID) | 2.5 A | |
Drain-source On Resistance-Max | 0.16 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for RSR025N05TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSR025N05TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSR025N05FRATL | Small Signal Field-Effect Transistor, 2.5A I(D), 45V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TSMT3, 3 PIN | ROHM Semiconductor | RSR025N05TL vs RSR025N05FRATL |