Part Details for RST-5000-36 by Mean Well
Overview of RST-5000-36 by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RST-5000-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7535
|
Newark | Power Supply, Ac-Dc, 36V, 138A, No. Of Outputs:1Outputs, Output Power Max:4.968Kw, Output Voltage - Output 1:36V, Output Current - Output 1:138A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Rohs Compliant: Yes |Mean Well RST-5000-36 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,622.3000 | Buy Now |
DISTI #
1866-4300-ND
|
DigiKey | AC/DC CONVERTER 36V 4968W Min Qty: 1 Lead time: 12 Weeks Container: Box |
25 In Stock |
|
$1,486.0000 / $1,559.9100 | Buy Now |
DISTI #
RST-5000-36
|
Avnet Americas | AC/DC Power Supply Single-OUT 36V 138A 4968W - Boxed Product (Development Kits) (Alt: RST-5000-36) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 1 |
|
$1,093.8425 / $1,402.3880 | Buy Now |
DISTI #
709-RST-5000-36
|
Mouser Electronics | Switching Power Supplies 4968W 36V 138A 3 Phase AC In W/PFC RoHS: Compliant | 1 |
|
$1,528.2200 / $1,580.9200 | Buy Now |
DISTI #
71753949
|
RS | AC-DC Power Supply, Enclosed, 4968W, 36V@138A, RST-5000 Series | MEAN WELL RST-5000-36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1,580.9100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,589.3400 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 36V@138A - 4968W |
7 In Stock |
|
$1,379.3000 / $1,559.9000 | Buy Now |
DISTI #
RST-5000-36
|
Avnet Americas | AC/DC Power Supply Single-OUT 36V 138A 4968W - Boxed Product (Development Kits) (Alt: RST-5000-36) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 1 |
|
$1,093.8425 / $1,402.3880 | Buy Now |
DISTI #
RST-5000-36
|
TME | Power supply: switched-mode, for building in,modular, 4968W Min Qty: 1 | 0 |
|
$1,379.3000 / $1,559.9000 | RFQ |
DISTI #
RST-5000-36
|
Avnet Americas | AC/DC Power Supply Single-OUT 36V 138A 4968W - Boxed Product (Development Kits) (Alt: RST-5000-36) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 1 |
|
$1,093.8425 / $1,402.3880 | Buy Now |
Part Details for RST-5000-36
RST-5000-36 CAD Models
RST-5000-36 Part Data Attributes
|
RST-5000-36
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RST-5000-36
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | Also require 340-530VAC Input | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CE, EAC, EN, IEC, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 196 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-XXMA-X50 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 50 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 138 A | |
Output Voltage-Max | 43.2 V | |
Output Voltage-Min | 35 V | |
Output Voltage-Nom | 36 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER VOLTAGE; OVER LOAD; THERMAL | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 4968 W | |
Trim/Adjustable Output | YES |