Part Details for RSUS1921BK1 by Hammond Manufacturing
Results Overview of RSUS1921BK1 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSUS1921BK1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
18C0610
|
Newark | Unvented Sliding Shelf, 2.68In, Steel, Rack U Height:1U, External Width - Metric:480Mm, External Depth - Metric:533Mm, For Use With:Standard 19" Rack Cabinets, External Width - Imperial:18.9", External Depth - Imperial:21" Rohs Compliant: Yes |Hammond RSUS1921BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$142.9900 / $166.5900 | Buy Now |
|
DISTI #
HM1608-ND
|
DigiKey | SHELF SLIDE 21X16.6X1.5" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Box |
44 In Stock |
|
$143.0000 / $170.0200 | Buy Now |
|
DISTI #
546-RSUS1921BK1
|
Mouser Electronics | Racks & Rack Cabinet Accessories Pullout Solid Shelf RoHS: Compliant | 8 |
|
$142.9800 / $166.7900 | Buy Now |
|
DISTI #
70166795
|
RS | SHELF, SLIDING, 19 IN., 21 IN., UNVENTED, STEEL, 14 GA., BLACK TEXTURED Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$162.9000 / $171.4700 | Buy Now |
|
|
Onlinecomponents.com | rack - pullout solid shelf COO: Canada RoHS: Compliant |
3 In Stock 46 Factory Stock |
|
$139.5000 / $165.5100 | Buy Now |
|
DISTI #
90963079
|
Verical | Four Post Mounting Sliding Shelf, Steel, Black Color RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2345 | Americas - 3 |
|
$204.0814 | Buy Now |
|
|
Powell Electronics | PULLOUT 19" SHELF UNVENTED 21" Min Qty: 1 | 30 |
|
$144.2300 / $161.5400 | Buy Now |
|
|
Master Electronics | rack - pullout solid shelf COO: Canada RoHS: Compliant |
3 In Stock 46 Factory Stock |
|
$139.5000 / $165.5100 | Buy Now |