Part Details for RT-202 by Stancor
Results Overview of RT-202 by Stancor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT-202 Information
RT-202 by Stancor is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for RT-202
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | Power Transformer - 5 Lead - Dual Secondary - 117V Primary - 11.1V Secondary. COO: Mexico RoHS: Compliant |
26 In Stock |
|
$62.2800 / $182.9100 | Buy Now |
|
DISTI #
51633931
|
Verical | Power Transformer 5-Lead Prim Dual Sec 117V Prim 111V Sec Min Qty: 1 Package Multiple: 1 Date Code: 1507 | Americas - 26 |
|
$80.5041 / $225.5364 | Buy Now |
|
|
Quest Components | 1 |
|
$86.0000 | Buy Now | |
|
|
Master Electronics | Power Transformer - 5 Lead - Dual Secondary - 117V Primary - 11.1V Secondary. COO: Mexico RoHS: Compliant |
26 In Stock |
|
$62.2800 / $182.9100 | Buy Now |
Part Details for RT-202
RT-202 CAD Models
RT-202 Part Data Attributes
RT-202 Frequently Asked Questions (FAQ)
-
Stancor recommends a 4-layer PCB with a solid ground plane, and to keep the input and output traces as short as possible to minimize noise and EMI.
-
Stancor recommends derating the output power by 1.5% per degree Celsius above 50°C, and ensuring good airflow around the device to prevent overheating.
-
Stancor recommends keeping the input voltage ripple below 10% of the nominal input voltage to ensure stable operation and prevent damage to the device.
-
Yes, the RT-202 can be used in redundant or parallel configurations, but Stancor recommends consulting their application notes and performing thorough testing to ensure reliable operation.
-
Stancor reports a typical MTBF of 1.5 million hours at 25°C, but this can vary depending on the specific application and operating conditions.