-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1A, Low Noise, Ultra High PSRR, Low-Dropout Linear Regulator, VDFN3x3-8A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT2519GQVCT-ND
|
DigiKey | IC REG LINEAR POS ADJ 1A 8VDFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2711 In Stock |
|
$0.3033 / $0.8700 | Buy Now |
DISTI #
835-RT2519GQV2
|
Mouser Electronics | Switching Voltage Regulators 1A, Low Noise, Ultra High PSRR, Low-Dropout Linear Regulator RoHS: Compliant | 0 |
|
$0.2960 / $0.8700 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT2519GQV(2)
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT2519GQV(2)
Richtek Technology Corp
1A, Low Noise, Ultra High PSRR, Low-Dropout Linear Regulator, VDFN3x3-8A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | VDFN3x3-8A | |
Package Description | VDFN-8 | |
Manufacturer Package Code | VDFN3x3-8A | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RICHTEK | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.37 V | |
JESD-30 Code | S-PDSO-N8 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |