Part Details for RT2902YDT by STMicroelectronics
Results Overview of RT2902YDT by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT2902YDT Information
RT2902YDT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for RT2902YDT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | OPERATIONAL AMPLIFIER, 4 FUNC, 9000UV OFFSET-MAX, BIPOLAR, PDSO14 | 42500 |
|
$0.1733 / $0.4950 | Buy Now |
|
|
Vyrian | Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDSO14 | 5484 |
|
RFQ |
US Tariff Estimator: RT2902YDT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RT2902YDT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RT2902YDT Part Data Attributes
|
|
RT2902YDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RT2902YDT
STMicroelectronics
Operational Amplifier, 14 Func, 9000uV Offset-Max, BIPolar, PDSO4
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant, Plastic, Sop-14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.3 µA | |
| Bias Current-Max (IIB) @25C | 0.15 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 9000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| Length | 8.65 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Number of Functions | 14 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 0.4 V/Us | |
| Supply Current-Max | 1.2 Ma | |
| Supply Voltage Limit-Max | 33 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 1300 | |
| Voltage Gain-Min | 50000 | |
| Wideband | No | |
| Width | 3.9 Mm |