Part Details for RT31C012 by TE Connectivity
Results Overview of RT31C012 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT31C012 Information
RT31C012 by TE Connectivity is an Other Relay.
Other Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for RT31C012
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
655-RT31C012
|
Mouser Electronics | General Purpose Relays RT31C012 RoHS: Compliant | 0 |
|
$4.0800 | Order Now |
Part Details for RT31C012
RT31C012 CAD Models
RT31C012 Part Data Attributes
|
|
RT31C012
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RT31C012
TE Connectivity
E-M RELAY,1 FORM C,SPDT,MBB,DC,RANDOM,AC
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Body Breadth | 12.7 Mm | |
| Body Height | 15.7 Mm | |
| Body Length or Diameter | 29 Mm | |
| Coil Operate Voltage(DC) | 8.4 V | |
| Coil Power | 400 Mw | |
| Coil Release Voltage(DC) | 1.2 V | |
| Coil Resistance | 360 Ω | |
| Coil Voltage(DC)-Max | 12 V | |
| Coil Voltage-Nom | 12 V | |
| Coil/Input Supply Type | Dc | |
| Contact (AC) Max Power Rating R Load | 4000va@400vac | |
| Contact (AC) Max Rating R Load | 16a@400vac | |
| Contact Current(AC)-Max | 16 A | |
| Contact Current(DC)-Max | 16 A | |
| Contact Voltage(AC)-Max | 400 V | |
| Contact/Output Supply Type | Ac | |
| Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
| Dielectric Strength Between Open Contacts | 1000 Vrms | |
| End Contact Material | Silver Nickel | |
| Input Switching Control Type | Random | |
| Mounting Feature | Panel Mount | |
| Number of Terminals | 5 | |
| Operate Time | 10 Ms | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Packing Method | Box; Tube | |
| Physical Dimension | 29mm X 12.7mm X 16mm | |
| Reference Standard | Csa; Ul; Vde | |
| Relay Action | Latched | |
| Relay Form | 1 Form C | |
| Relay Function | Spdt | |
| Release Time | 5 Ms | |
| Surface Mount | No | |
| Terminal Length | 0.003599187198374397 Inch | |
| Termination Type | Solder/Quick Connect | |
| Weight | 14 G |
RT31C012 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5 Nm to 1.5 Nm (0.37 lbf-in to 1.06 lbf-in) to ensure reliable connections.
-
Yes, the RT31C012 is designed to withstand high-vibration environments. It meets the IEC 61373 Category 1, Class B standard for vibration resistance.
-
Yes, the RT31C012 is designed to operate in harsh environments. It meets the IEC 60068-2-52 standard for salt spray resistance and can withstand high humidity environments.
-
The maximum operating temperature range for the RT31C012 is -40°C to 125°C (-40°F to 257°F).
-
Yes, the RT31C012 is designed to handle high surge currents. It can withstand surge currents up to 100 A for 10 ms.