Part Details for RT512AIYDT by STMicroelectronics
Results Overview of RT512AIYDT by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT512AIYDT Information
RT512AIYDT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for RT512AIYDT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RT512AIYDT
|
Avnet Americas | - Tape and Reel (Alt: RT512AIYDT) COO: XX RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Tape & Reel | 0 |
|
RFQ | |
|
|
Vyrian | Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, PDSO8 | 12426 |
|
RFQ |
US Tariff Estimator: RT512AIYDT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RT512AIYDT
RT512AIYDT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RT512AIYDT Part Data Attributes
|
|
RT512AIYDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RT512AIYDT
STMicroelectronics
Operational Amplifier, 8 Func, 1500uV Offset-Max, BIPolar, PDSO2
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Rohs Compliant, Plastic, Sop-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.3 µA | |
| Bias Current-Max (IIB) @25C | 0.15 µA | |
| Common-mode Reject Ratio-Min | 90 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 1500 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 8 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 0.8 V/Us | |
| Slew Rate-Nom | 1.5 V/Us | |
| Supply Current-Max | 1.5 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 3000 | |
| Voltage Gain-Min | 31622.77 | |
| Wideband | No | |
| Width | 3.9 Mm |
RT512AIYDT Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN5363, which includes guidelines for thermal vias, copper pours, and component placement to ensure optimal thermal performance.
-
The RT512AIYDT has multiple power modes, including low-power mode. To configure it, refer to the device's datasheet and application notes, which provide detailed information on register settings, clock management, and power gating.
-
The RT512AIYDT is rated for operation from -40°C to 125°C (junction temperature). However, the device's performance and reliability may degrade at extreme temperatures. Consult the datasheet and application notes for specific temperature-related guidelines.
-
Yes, the RT512AIYDT is a standalone power management IC and can be used with microcontrollers from other manufacturers. However, ensure that the microcontroller's power requirements and communication protocols are compatible with the RT512AIYDT.
-
To troubleshoot POR issues, check the power supply voltage, decoupling capacitors, and reset pin connections. Also, ensure that the POR threshold voltage is set correctly and that the device is not experiencing voltage droops or brownouts.