Part Details for RTA03-2C2R0GP2 by MERITEK Electronics Corporation
Overview of RTA03-2C2R0GP2 by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTA03-2C2R0GP2
RTA03-2C2R0GP2 CAD Models
RTA03-2C2R0GP2 Part Data Attributes
|
RTA03-2C2R0GP2
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RTA03-2C2R0GP2
MERITEK Electronics Corporation
Array/Network Resistor, Isolated, 0.0625W, 2ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0606,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 4 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 2 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0606 | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 2% | |
Working Voltage | 50 V |