There are no models available for this part yet.
Overview of RTC-4553A by Epson Electronics America Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICM7170AIDG | Rochester Electronics LLC | Real Time Clock, CMOS, CDIP24, ROHS COMPLIANT, CERAMIC, DIP-24 | |
ICM7170AIBG | Rochester Electronics LLC | Real Time Clock, CMOS, PDSO24, ROHS COMPLIANT, PLASTIC, MS-013AD, SOP-24 | |
ICM7170IBG | Rochester Electronics LLC | Real Time Clock, CMOS, PDSO24, ROHS COMPLIANT, PLASTIC, MS-013AD, SOP-24 |
Price & Stock for RTC-4553A by Epson Electronics America Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | IC RTC CLK/CALENDAR SER 14-SOIC / Real Time Clock Serial Clock/Calendar 14-Pin SOP | 466 |
|
$1.8060 / $2.7090 | Buy Now |
CAD Models for RTC-4553A by Epson Electronics America Inc
Part Data Attributes for RTC-4553A by Epson Electronics America Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SEIKO EPSON CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP14,.3
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Clock Frequency-Max
|
0.032 MHz
|
External Data Bus Width
|
|
Information Access Method
|
SERIAL, 3-WIRE
|
Interrupt Capability
|
N
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e0
|
Length
|
10.1 mm
|
Number of Terminals
|
14
|
Number of Timers
|
|
On Chip Data RAM Width
|
4
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-30 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
RAM (words)
|
30
|
Seated Height-Max
|
3.3 mm
|
Supply Current-Max
|
0.1 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.7 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time-Min
|
SECONDS
|
Volatile
|
YES
|
Width
|
5 mm
|
uPs/uCs/Peripheral ICs Type
|
TIMER, REAL TIME CLOCK
|
Alternate Parts for RTC-4553A
This table gives cross-reference parts and alternative options found for RTC-4553A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTC-4553A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTC-4553AA-3 | Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO14, SOP-14 | Seiko Epson Corporation | RTC-4553A vs RTC-4553AA-3 |
RTC-4553A-3 | Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO14, SOP-14 | Seiko Epson Corporation | RTC-4553A vs RTC-4553A-3 |
RTC-4553 | 0 TIMER(S), REAL TIME CLOCK, PDSO14, SOP-14 | Epson Electronics America Inc | RTC-4553A vs RTC-4553 |
RTC-4553AA | Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO14, SOP-14 | Seiko Epson Corporation | RTC-4553A vs RTC-4553AA |
RTC-4553AA | 0 TIMER(S), REAL TIME CLOCK, PDSO14, SOP-14 | Epson Electronics America Inc | RTC-4553A vs RTC-4553AA |
RTC-4553A-3 | 0 TIMER(S), REAL TIME CLOCK, PDSO14, SOP-14 | Epson Electronics America Inc | RTC-4553A vs RTC-4553A-3 |
RTC-4553A | Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO14, SOP-14 | Seiko Epson Corporation | RTC-4553A vs RTC-4553A |
RTC-4553AA-0 | Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO14, SOP-14 | Seiko Epson Corporation | RTC-4553A vs RTC-4553AA-0 |
RTC-4553AA-3 | 0 TIMER(S), REAL TIME CLOCK, PDSO14, SOP-14 | Epson Electronics America Inc | RTC-4553A vs RTC-4553AA-3 |
Related Parts for RTC-4553A
-
XV-8100CBOther Analog ICs
-
RTC-4543SABTimers or RTCs
-
AD7680BRMZ-REEL7Analog to Digital Converters
-
AD7547JNZDigital to Analog Converters
-
AD823ARZ-R7Operational Amplifiers
-
STTH112ARectifier Diodes
-
EP1C6Q240C8NField Programmable Gate Arrays
-
IRLML5103TRPBFSmall Signal Field-Effect Transistors
-
MX29LV040CTC-70GFlash Memories