Part Details for RTC-62421B:ROHS by Seiko Epson Corporation
Overview of RTC-62421B:ROHS by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTC-62421B:ROHS
RTC-62421B:ROHS CAD Models
RTC-62421B:ROHS Part Data Attributes
|
RTC-62421B:ROHS
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
RTC-62421B:ROHS
Seiko Epson Corporation
IC REAL TIME CLOCK 18-DIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Reach Compliance Code | unknown | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 4 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
Number of Timers | ||
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |