Part Details for RTD-50-M-00CS2834 by TE Connectivity
Overview of RTD-50-M-00CS2834 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Price & Stock for RTD-50-M-00CS2834
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RTD-50-M-00CS2834-ND
|
DigiKey | RTD-50-M-00CS2834 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
668131N001
|
Avnet Americas | Conn TNC - Bulk (Alt: 668131N001) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RTD-50-M-00CS2834 | 0 |
|
$25.1600 / $52.7000 | Buy Now |
DISTI #
668131N001
|
Avnet Americas | Conn TNC - Bulk (Alt: 668131N001) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Container: Bulk | 0 |
|
RFQ | |
DISTI #
668131N001
|
Avnet Americas | Conn TNC - Bulk (Alt: 668131N001) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003157757
|
Sager | RF Connectors / Coaxial Connectors RTD-50-M-00CS2834 | 0 |
|
Buy Now | |
|
Master Electronics | RTD-50-M-00CS2834 | 0 |
|
$25.1600 / $52.7000 | Buy Now |
Part Details for RTD-50-M-00CS2834
RTD-50-M-00CS2834 CAD Models
RTD-50-M-00CS2834 Part Data Attributes
|
RTD-50-M-00CS2834
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RTD-50-M-00CS2834
TE Connectivity
RF TNC Connector, 1 Contact(s), Board Mount, Solder Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |