Part Details for RTD-50-S-00CS2834 by TE Connectivity
Overview of RTD-50-S-00CS2834 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Agriculture Technology
Price & Stock for RTD-50-S-00CS2834
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RTD-50-S-00CS2834-ND
|
DigiKey | RTD-50-S-00CS2834 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
905497N001
|
Avnet Americas | Conn TNC - Bulk (Alt: 905497N001) RoHS: Not Compliant Min Qty: 65 Package Multiple: 65 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RTD-50-S-00CS2834 | 0 |
|
$35.2300 / $70.9100 | Buy Now |
DISTI #
905497N001
|
Avnet Americas | Conn TNC - Bulk (Alt: 905497N001) RoHS: Not Compliant Min Qty: 65 Package Multiple: 65 Container: Bulk | 0 |
|
RFQ | |
DISTI #
905497N001
|
Avnet Americas | Conn TNC - Bulk (Alt: 905497N001) RoHS: Not Compliant Min Qty: 65 Package Multiple: 65 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003157764
|
Sager | RF Connectors / Coaxial Connectors RTD-50-S-00CS2834 | 0 |
|
Buy Now | |
|
Master Electronics | RTD-50-S-00CS2834 | 0 |
|
$35.2300 / $70.9100 | Buy Now |
Part Details for RTD-50-S-00CS2834
RTD-50-S-00CS2834 CAD Models
RTD-50-S-00CS2834 Part Data Attributes
|
RTD-50-S-00CS2834
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RTD-50-S-00CS2834
TE Connectivity
RF TNC Connector, 1 Contact(s), Board Mount, Solder Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |