Part Details for RTD-50-S-01-BN by TE Connectivity
Overview of RTD-50-S-01-BN by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Smart Cities
Energy and Power Systems
Agriculture Technology
Renewable Energy
Price & Stock for RTD-50-S-01-BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RTD-50-S-01-BN-ND
|
DigiKey | RTD-50-S-01-BN Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
E26526-000
|
Avnet Americas | Conn TNC - Bulk (Alt: E26526-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RTD-50-S-01-BN | 0 |
|
$63.4100 / $169.2200 | Buy Now |
DISTI #
E26526-000
|
Avnet Americas | Conn TNC - Bulk (Alt: E26526-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003157765
|
Sager | RF Connectors / Coaxial Connectors RTD-50-S-01-BN | 0 |
|
Buy Now | |
|
Master Electronics | RTD-50-S-01-BN | 0 |
|
$63.4100 / $169.2200 | Buy Now |
Part Details for RTD-50-S-01-BN
RTD-50-S-01-BN CAD Models
RTD-50-S-01-BN Part Data Attributes:
|
RTD-50-S-01-BN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RTD-50-S-01-BN
TE Connectivity
TNC CONNECTOR
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 1.063 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |