Part Details for RTD-75-S-03 by TE Connectivity
Overview of RTD-75-S-03 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2213A | Analog Devices | LTC2983/84/86 RTD Board (req. | |
EVAL-CN0287-SDPZ | Analog Devices | 4chnl RTD/T'couple CKT. Spd/Co | |
EVAL-CN0337-PMDZ | Analog Devices | RTD/Pt100 Input / Iso SPI Outp |
Price & Stock for RTD-75-S-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M8498
|
Newark | Rtd-75-S-03 |Raychem Te Connectivity RTD-75-S-03 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.2200 / $63.1400 | Buy Now |
DISTI #
RTD-75-S-03-ND
|
DigiKey | RTD-75-S-03 Min Qty: 50 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$71.6726 | Buy Now |
DISTI #
988725-000
|
Avnet Americas | Conn TNC RCP 0Hz to 2.8GHz 75Ohm Solder ST Thru-Hole Gold - Bulk (Alt: 988725-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 5 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$54.4213 | Buy Now |
DISTI #
650-RTD-75-S-03
|
Mouser Electronics | RF Connectors / Coaxial Connectors RTD-75-S-03 | 0 |
|
$67.7000 / $71.6600 | Order Now |
|
Onlinecomponents.com | RTD-75-S-03 | 0 |
|
$59.9500 / $122.3500 | Buy Now |
DISTI #
RYCRTD-75-S-03
|
Interstate Connecting Components | RTD-75-S-03 | 0 |
|
Buy Now | |
DISTI #
000000000002278429
|
Sager | RF Connectors / Coaxial Connectors RTD-75-S-03 Min Qty: 50 | 0 |
|
$52.5500 / $68.5200 | Buy Now |
|
Master Electronics | RTD-75-S-03 | 0 |
|
$59.9500 / $122.3500 | Buy Now |
Part Details for RTD-75-S-03
RTD-75-S-03 CAD Models
RTD-75-S-03 Part Data Attributes
|
RTD-75-S-03
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RTD-75-S-03
TE Connectivity
CABLE TERMINATED, FEMALE, TNC CONNECTOR, SOLDER, JACK
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG 179; RG 187 | |
Body/Shell Style | JACK | |
Cable Types | RG 187, RG 179 | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 2.8 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BERYLLIUM COPPER/BRASS | |
Termination Type | SOLDER |