-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 1.5A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, TUMT3, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R7507
|
Newark | Mosfet, n Ch,30V,1.5A, tumt3, Transistor Polarity:N Channel, Continuous Drain Current Id:1.5A, Drain Source Voltage Vds:30V, On Resistance Rds(On):0.17Ohm, Rds(On) Test Voltage Vgs:4.5V, Threshold Voltage Vgs:-, Power Dissipation Rohs Compliant: Yes |Rohm RTF015N03TL Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1820 / $0.6450 | Buy Now |
DISTI #
RTF015N03TLCT-ND
|
DigiKey | MOSFET N-CH 30V 1.5A TUMT3 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1166 In Stock |
|
$0.1809 / $0.6200 | Buy Now |
|
Future Electronics | RTF015N03 Series N-Channel 30 V 240 mOhm 0.8 W Surface Mount Mosfet - TUMT-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2300 / $0.2500 | Buy Now |
DISTI #
60670700
|
Verical | Trans MOSFET N-CH Si 30V 1.5A 3-Pin TUMT T/R Min Qty: 293 Package Multiple: 1 Date Code: 2101 | Americas - 1486 |
|
$0.2499 / $0.2680 | Buy Now |
|
Bristol Electronics | 5058 |
|
RFQ | ||
|
Quest Components | 1270 |
|
$0.2620 / $0.6550 | Buy Now | |
|
Quest Components | 2280 |
|
$0.2800 / $0.7000 | Buy Now | |
DISTI #
RTF015N03TL
|
Avnet Silica | Trans MOSFET N-CH 30V 1.5A 3-Pin TUMT T/R (Alt: RTF015N03TL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | MOSFET N-CH 30V 1.5A TUMT3 | 102 |
|
$0.2390 | Buy Now |
DISTI #
1834059
|
element14 Asia-Pacific | MOSFET,N CH,30V,1.5A,TUMT3 RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.1943 / $0.6554 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RTF015N03TL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RTF015N03TL
ROHM Semiconductor
Small Signal Field-Effect Transistor, 1.5A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, TUMT3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ROHS COMPLIANT, TUMT3, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 1.5 A | |
Drain-source On Resistance-Max | 0.34 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.8 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for RTF015N03TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTF015N03TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
US5U1TR | Small Signal Field-Effect Transistor, 1.5A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TUMT5, 5 PIN | ROHM Semiconductor | RTF015N03TL vs US5U1TR |
US5U3TR | Small Signal Field-Effect Transistor, 1.5A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TUMT5, 5 PIN | ROHM Semiconductor | RTF015N03TL vs US5U3TR |
RTF015N03TR | Small Signal Field-Effect Transistor, 1.5A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, TUMT3, 3 PIN | ROHM Semiconductor | RTF015N03TL vs RTF015N03TR |
MCH3401 | Small Signal Field-Effect Transistor, 1.4A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MCPH3, 3 PIN | SANYO Electric Co Ltd | RTF015N03TL vs MCH3401 |
ES6U41T2R | Small Signal Field-Effect Transistor, 1.5A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, WEMT6, 6 PIN | ROHM Semiconductor | RTF015N03TL vs ES6U41T2R |