Part Details for KSZ8041NLJ-TR by Microchip Technology Inc
Overview of KSZ8041NLJ-TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSZ8041NLJ-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
998-KSZ8041NLJTR
|
Mouser Electronics | Ethernet ICs 10/100 BASE-TX Physical Layer Transceiver RoHS: Compliant | 0 |
|
$20.9500 | Order Now |
|
NAC | 10/100 BASE-TX Physical Layer Transceiver - Package: 32 VQFN 5x5x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 0 |
|
RFQ | |
DISTI #
KSZ8041NLJ-TR
|
Avnet Silica | 10/100 BASE-TX PHYSICAL LAYER TRANSCEIVER (Alt: KSZ8041NLJ-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
KSZ8041NLJ-TR
|
EBV Elektronik | 10/100 BASE-TX PHYSICAL LAYER TRANSCEIVER (Alt: KSZ8041NLJ-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for KSZ8041NLJ-TR
KSZ8041NLJ-TR CAD Models
KSZ8041NLJ-TR Part Data Attributes
|
KSZ8041NLJ-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8041NLJ-TR
Microchip Technology Inc
Ethernet Transceiver, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MLF-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.70.00.00 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for KSZ8041NLJ-TR
This table gives cross-reference parts and alternative options found for KSZ8041NLJ-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8041NLJ-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8041NLAM-TR | DATACOM, QCC32 | Microchip Technology Inc | KSZ8041NLJ-TR vs KSZ8041NLAM-TR |
KSZ8041NLJ | DATACOM, ETHERNET TRANSCEIVER, QCC32 | Microchip Technology Inc | KSZ8041NLJ-TR vs KSZ8041NLJ |
KSZ8041NLI | DATACOM, ETHERNET TRANSCEIVER, QCC32 | Microchip Technology Inc | KSZ8041NLJ-TR vs KSZ8041NLI |