Part Details for RTR24DX103M by Bourns Inc
Overview of RTR24DX103M by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTR24DX103M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B2164
|
Newark | Trimmer Potentiometer 10Kohm 25Turn Pcb, Trimpot Type:Multi Turn, Element Material:Wirewound, Adjustment Type:Side Adjust, Track Resistance:10Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:25Turns, Product Range:Rtr24 Seriesrohs Compliant: No |Bourns RTR24DX103M Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.0700 / $38.1100 | Buy Now |
DISTI #
RTR24DX103M
|
Avnet Americas | Resistor Trimmer, Wirewound, 10 kOhm, ± 5%, 750 mW, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: RTR24DX103M) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$32.7500 / $37.2040 | Buy Now |
DISTI #
70155222
|
RS | 3/8" Sq, Thru-Hole, TRIMMER, 10 Kilohms, Wirewound, 25 Turns, MIL SPEC | Bourns RTR24DX103M RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$48.1000 / $53.4500 | RFQ |
|
Onlinecomponents.com | Res Wirewound Trimmer 10K Ohm 5% 0.75W(3/4W) 1% 25(Elec)Turn 1.52mm (10.55 X 3.81 X 9.53mm) Pin Thru-Hole Tube |
32 In Stock |
|
$34.2600 / $42.2200 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, WIRE WOUND, 25 TURN(S), 0.75 W, 10000 ohm | 211 |
|
$41.7454 / $53.8650 | Buy Now |
DISTI #
RTR24DX103M
|
TTI | Trimmer Resistors - Through Hole 50ppm 10Kohms 25 TURN NOM. Min Qty: 1 Package Multiple: 1 Container: Tube |
Americas - 60 In Stock |
|
$36.4000 | Buy Now |
DISTI #
RTR24DX103M
|
Avnet Americas | Resistor Trimmer, Wirewound, 10 kOhm, ± 5%, 750 mW, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: RTR24DX103M) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$32.7500 / $37.2040 | Buy Now |
DISTI #
RTR24DX103M
|
Avnet Americas | Resistor Trimmer, Wirewound, 10 kOhm, ± 5%, 750 mW, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: RTR24DX103M) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$32.7500 / $37.2040 | Buy Now |
DISTI #
RTR24DX103M
|
Avnet Abacus | Resistor Trimmer, Wirewound, 10 kOhm, � 5%, 750 mW, 25 Turn, Multi Turn, Through Hole (Alt: RTR24DX103M) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1795222
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 50 Container: Each | 0 |
|
$55.2738 | Buy Now |
Part Details for RTR24DX103M
RTR24DX103M CAD Models
RTR24DX103M Part Data Attributes
|
RTR24DX103M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RTR24DX103M
Bourns Inc
Trimmer, Wire Wound, 0.75W, 10000ohm, 5% +/-Tol, -50,50ppm/Cel, 25 Turn(s), 3815, 3/8 INCH, SQUARE, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3/8 INCH, SQUARE, 3 PINS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
Lead Diameter | 0.51 mm | |
Lead Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 9.53 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 3.81 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 85 °C | |
Reference Standard | MIL-PRF-39015 | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 9000 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |