Part Details for RTT011622FTH by Ralec
Overview of RTT011622FTH by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT011622FTH
RTT011622FTH CAD Models
RTT011622FTH Part Data Attributes:
|
RTT011622FTH
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT011622FTH
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16200ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 16200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RTT011622FTH
This table gives cross-reference parts and alternative options found for RTT011622FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT011622FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR251622F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTT011622FTH vs CR251622F |
RTT011622FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16200ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RTT011622FTH vs RTT011622FH5 |
CR0201-FW-1622GAS | Fixed Resistor, Thick Film, 0.05W, 16200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Bourns Inc | RTT011622FTH vs CR0201-FW-1622GAS |
RC01W1622FC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | RTT011622FTH vs RC01W1622FC |
9C02017A1622FLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16200ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RTT011622FTH vs 9C02017A1622FLPF3 |
TSR20GTF1622V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16200ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | RTT011622FTH vs TSR20GTF1622V |
RC0201FR-0716K2P | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RTT011622FTH vs RC0201FR-0716K2P |
NRC-AS02F1622TRF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | NIC Components Corp | RTT011622FTH vs NRC-AS02F1622TRF |
RC0201FR-1016K2 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT011622FTH vs RC0201FR-1016K2 |
232280671623 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT011622FTH vs 232280671623 |