Part Details for RTT011803FH0 by Ralec
Overview of RTT011803FH0 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT011803FH0
RTT011803FH0 CAD Models
RTT011803FH0 Part Data Attributes:
|
RTT011803FH0
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT011803FH0
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 180000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RTT011803FH0
This table gives cross-reference parts and alternative options found for RTT011803FH0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT011803FH0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232280661804L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 180000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT011803FH0 vs 232280661804L |
RC0201FR-7D180KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 180000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTT011803FH0 vs RC0201FR-7D180KL |
RC0201FR-07180K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 180000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT011803FH0 vs RC0201FR-07180K |
RC0201FR-07180KP | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 180000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RTT011803FH0 vs RC0201FR-07180KP |
RTT011803FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 180000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | RTT011803FH0 vs RTT011803FH5 |
RMS02FT184 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 180000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | RTT011803FH0 vs RMS02FT184 |
CPW05-1803-FY | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 180000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RTT011803FH0 vs CPW05-1803-FY |
RC0201FR-7C180KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 180000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTT011803FH0 vs RC0201FR-7C180KL |
RC0201FR-13180K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 180000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT011803FH0 vs RC0201FR-13180K |
CR05-1803-FS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 180000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RTT011803FH0 vs CR05-1803-FS |