Part Details for RTT01364JH0 by Ralec
Overview of RTT01364JH0 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT01364JH0
RTT01364JH0 CAD Models
RTT01364JH0 Part Data Attributes
|
RTT01364JH0
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT01364JH0
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 360000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 360000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RTT01364JH0
This table gives cross-reference parts and alternative options found for RTT01364JH0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT01364JH0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232280360364L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 360000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT01364JH0 vs 232280360364L |
RC0201J364-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 360000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | RTT01364JH0 vs RC0201J364-07-RG70 |
RC0201JR-07360KP | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 360000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RTT01364JH0 vs RC0201JR-07360KP |
CR-01JL6--360K- | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 360000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SRT Resistor Technology Gmbh | RTT01364JH0 vs CR-01JL6--360K- |
RC0201JR-7D360KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 360000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RTT01364JH0 vs RC0201JR-7D360KL |
CR06-364JC | Fixed Resistor, 0.05W, 360000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Hokuriku Electric Industry Co Ltd | RTT01364JH0 vs CR06-364JC |
232280680364L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 360000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT01364JH0 vs 232280680364L |
232280370364 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 360000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT01364JH0 vs 232280370364 |
RC0201JR-07360K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 360000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT01364JH0 vs RC0201JR-07360K |
CR25364J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 360000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTT01364JH0 vs CR25364J |