Part Details for RTT019762DH0 by Ralec
Overview of RTT019762DH0 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT019762DH0
RTT019762DH0 CAD Models
RTT019762DH0 Part Data Attributes
|
RTT019762DH0
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT019762DH0
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 97600ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 97600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for RTT019762DH0
This table gives cross-reference parts and alternative options found for RTT019762DH0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT019762DH0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C02017A9762DLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 97600ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RTT019762DH0 vs 9C02017A9762DLPF3 |
RC01W9762DCL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 97600ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RTT019762DH0 vs RC01W9762DCL |
NRC-AS02D9762TRF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 97600ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | NIC Components Corp | RTT019762DH0 vs NRC-AS02D9762TRF |
RC0201DR-0797K6L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 97600ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RTT019762DH0 vs RC0201DR-0797K6L |
CPW05-9762-DY | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 97600ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RTT019762DH0 vs CPW05-9762-DY |
RC0201DR-1397K6P | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 97600ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RTT019762DH0 vs RC0201DR-1397K6P |
RGC0201DTL97K6 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 97600ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT019762DH0 vs RGC0201DTL97K6 |
9C02017A9762DLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 97600ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RTT019762DH0 vs 9C02017A9762DLPF4 |
CR259762D | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 97600ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTT019762DH0 vs CR259762D |
RC0201DR-7C97K6L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 97600ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTT019762DH0 vs RC0201DR-7C97K6L |