Part Details for RTT021051DBA by Ralec
Overview of RTT021051DBA by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT021051DBA
RTT021051DBA CAD Models
RTT021051DBA Part Data Attributes
|
RTT021051DBA
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT021051DBA
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1050ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1050 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RTT021051DBA
This table gives cross-reference parts and alternative options found for RTT021051DBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT021051DBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0402DR-101K05L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1050ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTT021051DBA vs AC0402DR-101K05L |
RTT021051DH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1050ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RTT021051DBA vs RTT021051DH4 |
RMS04DT1051 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1050ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | RTT021051DBA vs RMS04DT1051 |
RMF04DT1051 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1050ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | RTT021051DBA vs RMF04DT1051 |
AC0402DR-071K05L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1050ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTT021051DBA vs AC0402DR-071K05L |
CPW10-1051-DY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1050ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RTT021051DBA vs CPW10-1051-DY |
RTT021051DH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1050ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RTT021051DBA vs RTT021051DH2 |
RTT021051DH5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1050ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RTT021051DBA vs RTT021051DH5 |