Part Details for RTT021823FH5 by Ralec
Overview of RTT021823FH5 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT021823FH5
RTT021823FH5 CAD Models
RTT021823FH5 Part Data Attributes
|
RTT021823FH5
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT021823FH5
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 182000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 182000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RTT021823FH5
This table gives cross-reference parts and alternative options found for RTT021823FH5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT021823FH5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402-FX-1823GPF | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 182000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RTT021823FH5 vs CR0402-FX-1823GPF |
CR0402AFX-1823GAS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 182000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RTT021823FH5 vs CR0402AFX-1823GAS |
CPW10-1823-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 182000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RTT021823FH5 vs CPW10-1823-FK |
AF0402FR-7D182KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 182000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RTT021823FH5 vs AF0402FR-7D182KL |
RTT021823FH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 182000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RTT021823FH5 vs RTT021823FH3 |
RTT021823FBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 182000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RTT021823FH5 vs RTT021823FBA |
BCTS000402-1823FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 182000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | RTT021823FH5 vs BCTS000402-1823FTH |
RC0402F1823 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 182000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Synton-Tech Corp | RTT021823FH5 vs RC0402F1823 |
CR0402FF1823G | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 182000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RTT021823FH5 vs CR0402FF1823G |
CDP0402182K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 182000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | RTT021823FH5 vs CDP0402182K1%100PPM/KNS |