Part Details for RTT021R0JTH by Ralec
Overview of RTT021R0JTH by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT021R0JTH
RTT021R0JTH CAD Models
RTT021R0JTH Part Data Attributes:
|
RTT021R0JTH
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT021R0JTH
Ralec
RES,SMT,THICK FILM,1 OHMS,50WV,5% +/-TOL,-200,500PPM TC,0402 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RTT021R0JTH
This table gives cross-reference parts and alternative options found for RTT021R0JTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT021R0JTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPW10-1R0-JN | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RTT021R0JTH vs CPW10-1R0-JN |
RC0402J1R0 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Synton-Tech Corp | RTT021R0JTH vs RC0402J1R0 |
CR10-1R0-JK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RTT021R0JTH vs CR10-1R0-JK |
AF0402JR-101RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTT021R0JTH vs AF0402JR-101RL |
RTT021R0JH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1ohm, 50V, 5% +/-Tol, -200,500ppm/Cel, 0402, | Ralec | RTT021R0JTH vs RTT021R0JH3 |