Part Details for RTT0220R5FH2 by Ralec
Overview of RTT0220R5FH2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT0220R5FH2
RTT0220R5FH2 CAD Models
RTT0220R5FH2 Part Data Attributes
|
RTT0220R5FH2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT0220R5FH2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20.5ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 20.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RTT0220R5FH2
This table gives cross-reference parts and alternative options found for RTT0220R5FH2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT0220R5FH2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT0220R5FH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20.5ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | RTT0220R5FH2 vs RTT0220R5FH3 |
CDP040220R51%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | RTT0220R5FH2 vs CDP040220R51%100PPM/KNS |
AF0402FR-1020R5L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTT0220R5FH2 vs AF0402FR-1020R5L |
RTT0220R5FBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20.5ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | RTT0220R5FH2 vs RTT0220R5FBA |
CDF040220R51%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | RTT0220R5FH2 vs CDF040220R51%100PPM/KNP5 |
CDP040220R51%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | RTT0220R5FH2 vs CDP040220R51%100PPM/KNP20 |
TFA0402R20R5F-T10 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.0625W, 20.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RTT0220R5FH2 vs TFA0402R20R5F-T10 |
BCTS000402-20R5FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | RTT0220R5FH2 vs BCTS000402-20R5FTH |
CPW10-20R5-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RTT0220R5FH2 vs CPW10-20R5-FK |
RTT0220R5FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20.5ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | RTT0220R5FH2 vs RTT0220R5FH5 |