Part Details for RTT023240BBA by Ralec
Overview of RTT023240BBA by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT023240BBA
RTT023240BBA CAD Models
RTT023240BBA Part Data Attributes
|
RTT023240BBA
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT023240BBA
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 324ohm, 50V, 0.1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 324 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RTT023240BBA
This table gives cross-reference parts and alternative options found for RTT023240BBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT023240BBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT023240BTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 324ohm, 50V, 0.1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RTT023240BBA vs RTT023240BTH |
RM04BLN3240 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 324ohm, 50V, 0.1% +/-Tol, -200,200ppm/Cel, 0402, | TA-I Technology Co Ltd | RTT023240BBA vs RM04BLN3240 |
RTT023240BH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 324ohm, 50V, 0.1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RTT023240BBA vs RTT023240BH3 |
RTT023240BH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 324ohm, 50V, 0.1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RTT023240BBA vs RTT023240BH2 |
RTT023240BH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 324ohm, 50V, 0.1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RTT023240BBA vs RTT023240BH4 |
CR203240B | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 324ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTT023240BBA vs CR203240B |
CPW10-3240-BK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 324ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RTT023240BBA vs CPW10-3240-BK |
RM04BTN3240 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 324ohm, 50V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 1005, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTT023240BBA vs RM04BTN3240 |