Part Details for RTT034991DP3 by Ralec
Overview of RTT034991DP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT034991DP3
RTT034991DP3 CAD Models
RTT034991DP3 Part Data Attributes:
|
RTT034991DP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT034991DP3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4990ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 4990 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RTT034991DP3
This table gives cross-reference parts and alternative options found for RTT034991DP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT034991DP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JLBK4991D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4990ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTT034991DP3 vs RK73H1JLBK4991D |
AC0603DR-074K99L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4990ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RTT034991DP3 vs AC0603DR-074K99L |
CDP06034K990.5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4990ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RTT034991DP3 vs CDP06034K990.5%100PPM/KNP10 |
CR-03DLB--4K99 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4990ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RTT034991DP3 vs CR-03DLB--4K99 |
ADF06034K990.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4990ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RTT034991DP3 vs ADF06034K990.5%100PPM/KKP10 |
RK73H1JGTDD4991D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4990ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTT034991DP3 vs RK73H1JGTDD4991D |
CDP06034K990.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4990ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RTT034991DP3 vs CDP06034K990.5%100PPM/KKP10 |
ERJS03D4991V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4990ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RTT034991DP3 vs ERJS03D4991V |
CDF06034K990.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4990ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RTT034991DP3 vs CDF06034K990.5%100PPM/KKP5 |
RMC16K4991DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4990ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RTT034991DP3 vs RMC16K4991DTP |