-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES,SMT,THICK FILM,100K OHMS,150WV,.1% +/-TOL,-100,100PPM TC,0805 CASE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RTT051003BTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT051003BTP
Ralec
RES,SMT,THICK FILM,100K OHMS,150WV,.1% +/-TOL,-100,100PPM TC,0805 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | RALEC | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RTT051003BTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT051003BTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM10B1003CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RTT051003BTP vs RM10B1003CTDK-X |
RTT051003BP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RTT051003BTP vs RTT051003BP2 |
CR-05BLF--100K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RTT051003BTP vs CR-05BLF--100K |
RTT051003BP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RTT051003BTP vs RTT051003BP3 |
RC0805BR-07100KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT051003BTP vs RC0805BR-07100KL |
CR0805B100KP05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RTT051003BTP vs CR0805B100KP05 |
RMS10R-100K-B | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RTT051003BTP vs RMS10R-100K-B |
RC0805BR-13100KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT051003BTP vs RC0805BR-13100KL |
RM10B1003CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RTT051003BTP vs RM10B1003CT-X |
CR0805B100KP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RTT051003BTP vs CR0805B100KP20 |