Part Details for RTT051020FP3 by Ralec
Overview of RTT051020FP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT051020FP3
RTT051020FP3 CAD Models
RTT051020FP3 Part Data Attributes
|
RTT051020FP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT051020FP3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 102 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTT051020FP3
This table gives cross-reference parts and alternative options found for RTT051020FP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT051020FP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1/101021%A | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT051020FP3 vs RMCS1/101021%A |
NMCR0805FG102R | RES,SMT,THICK FILM,102 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RTT051020FP3 vs NMCR0805FG102R |
RC0805FR-10102R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTT051020FP3 vs RC0805FR-10102R |
CR0805-10W-1020FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RTT051020FP3 vs CR0805-10W-1020FPT-13 |
TFA0805R1020F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.125W, 102ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RTT051020FP3 vs TFA0805R1020F-T5 |
CRCW0805102RFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RTT051020FP3 vs CRCW0805102RFKEBC |
RK73H2AXTE1020F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT051020FP3 vs RK73H2AXTE1020F |
RK73H2AXTED1020F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT051020FP3 vs RK73H2AXTED1020F |
CR-05FLF--102R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RTT051020FP3 vs CR-05FLF--102R |
RK73H2AGTDB1020F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT051020FP3 vs RK73H2AGTDB1020F |