Part Details for RTT051202FTP by Ralec
Overview of RTT051202FTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT051202FTP
RTT051202FTP CAD Models
RTT051202FTP Part Data Attributes
|
RTT051202FTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT051202FTP
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTT051202FTP
This table gives cross-reference parts and alternative options found for RTT051202FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT051202FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/10K1202FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | RTT051202FTP vs RMC1/10K1202FBA |
MCR10ERTF1202 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | RTT051202FTP vs MCR10ERTF1202 |
CR0805-FX-1202ELF | Fixed Resistor, Ruthenium Oxide, 0.125W, 12000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | RTT051202FTP vs CR0805-FX-1202ELF |
CR0805-FX-1202EPF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RTT051202FTP vs CR0805-FX-1202EPF |
MCPWR05FTEW1202 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | RTT051202FTP vs MCPWR05FTEW1202 |
RTT051202FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RTT051202FTP vs RTT051202FP4 |
232273461203 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT051202FTP vs 232273461203 |
RK73H2ARTTPD1202F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT051202FTP vs RK73H2ARTTPD1202F |
232273471203L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT051202FTP vs 232273471203L |
CR101202F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTT051202FTP vs CR101202F |