Part Details for RTT05133JP3 by Ralec
Overview of RTT05133JP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT05133JP3
RTT05133JP3 CAD Models
RTT05133JP3 Part Data Attributes
|
RTT05133JP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT05133JP3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RTT05133JP3
This table gives cross-reference parts and alternative options found for RTT05133JP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT05133JP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR10J133CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RTT05133JP3 vs CAR10J133CT |
CDI080513K5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RTT05133JP3 vs CDI080513K5%100PPM/KKP5 |
RC0805J133-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RTT05133JP3 vs RC0805J133-07-T70 |
NMCR0805JJ13K0 | RES,SMT,THICK FILM,13K OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RTT05133JP3 vs NMCR0805JJ13K0 |
RC2012J133GS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | RTT05133JP3 vs RC2012J133GS |
AR0805JR-0713KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RTT05133JP3 vs AR0805JR-0713KL |
CDI080513K5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RTT05133JP3 vs CDI080513K5%100PPM/KKP20 |
232273011133 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 100ppm, 13000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT05133JP3 vs 232273011133 |
WR08X133JBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RTT05133JP3 vs WR08X133JBL |
WR08X133JGLJ | Fixed Resistor, 0.125W, 13000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RTT05133JP3 vs WR08X133JGLJ |