RTT05134JBA
Ralec
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,

Overview of RTT05134JBA by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RTT05134JBA by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTT05134JBA by Ralec

RTT05134JBA
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
130000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Bright Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
150 V
Want to compare parts?
  1. RTT05134JBA
    Ralec
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
    VS

Alternate Parts for RTT05134JBA

This table gives cross-reference parts and alternative options found for RTT05134JBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT05134JBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDI0805130K5%100PPM/KKP5 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, Microtech GmbH Electronic RTT05134JBA vs CDI0805130K5%100PPM/KKP5
RC2012J134CS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Samsung Electro-Mechanics RTT05134JBA vs RC2012J134CS
WR08X134JQLJ Fixed Resistor, 0.125W, 130000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Walsin Technology Corporation RTT05134JBA vs WR08X134JQLJ
RC2012J134ES Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics RTT05134JBA vs RC2012J134ES
RC0805JRF13130K Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RTT05134JBA vs RC0805JRF13130K
CQA0805130K-5%100PPM/KNP10 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, Microtech GmbH Electronic RTT05134JBA vs CQA0805130K-5%100PPM/KNP10
WR08X134JTLJ Fixed Resistor, 0.125W, 130000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Walsin Technology Corporation RTT05134JBA vs WR08X134JTLJ
AR0805JR-07130KL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT YAGEO Corporation RTT05134JBA vs AR0805JR-07130KL
RC0805JR-07130KL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RTT05134JBA vs RC0805JR-07130KL
RCM2012J134AS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, Samsung Electro-Mechanics RTT05134JBA vs RCM2012J134AS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTT05134JBA by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTT05134JBA by Ralec

Select Manufacturer
Which Manufacturer of RTT05134JBA would you like to use for your alert(s)?
  • Please alert me when RTT05134JBA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTT05134JBA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTT05134JBA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTT05134JBA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTT05134JBA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTT05134JBA by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: