Part Details for RTT05134JP4 by Ralec
Overview of RTT05134JP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT05134JP4
RTT05134JP4 CAD Models
RTT05134JP4 Part Data Attributes
|
RTT05134JP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT05134JP4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 130000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RTT05134JP4
This table gives cross-reference parts and alternative options found for RTT05134JP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT05134JP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC0805130K5% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | RTT05134JP4 vs RMC0805130K5% |
RMNW20K134JB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RTT05134JP4 vs RMNW20K134JB |
235052110134 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT05134JP4 vs 235052110134 |
232273071134 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT05134JP4 vs 232273071134 |
WR08X134JGLJ | Fixed Resistor, 0.125W, 130000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RTT05134JP4 vs WR08X134JGLJ |
CRA0805130K5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RTT05134JP4 vs CRA0805130K5%100PPM/KNS |
WR08X134JGL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RTT05134JP4 vs WR08X134JGL |
WR08X134JBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RTT05134JP4 vs WR08X134JBL |
WR08X134JQL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RTT05134JP4 vs WR08X134JQL |
RCM2012J134ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | RTT05134JP4 vs RCM2012J134ES |