Part Details for RTT051402FP3 by Ralec
Overview of RTT051402FP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT051402FP3
RTT051402FP3 CAD Models
RTT051402FP3 Part Data Attributes:
|
RTT051402FP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT051402FP3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 14000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTT051402FP3
This table gives cross-reference parts and alternative options found for RTT051402FP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT051402FP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-05FLF---14K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RTT051402FP3 vs CR-05FLF---14K |
FWF05FW-1402 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RTT051402FP3 vs FWF05FW-1402 |
NMCR0805FJ14K0 | RES,SMT,THICK FILM,14K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RTT051402FP3 vs NMCR0805FJ14K0 |
9C08052A1402FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RTT051402FP3 vs 9C08052A1402FKPFT |
CRS0805-8W-1402FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RTT051402FP3 vs CRS0805-8W-1402FT |
RMNW20K1402FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RTT051402FP3 vs RMNW20K1402FTP |
CRCW080514K0FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | RTT051402FP3 vs CRCW080514K0FKTABC |
WR08X1402FGLJ | Fixed Resistor, 0.125W, 14000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RTT051402FP3 vs WR08X1402FGLJ |
CRCW080514K0FKTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RTT051402FP3 vs CRCW080514K0FKTL |
FCF05FS-1402-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RTT051402FP3 vs FCF05FS-1402-W |