Part Details for RTT051431FP2 by Ralec
Overview of RTT051431FP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT051431FP2
RTT051431FP2 CAD Models
RTT051431FP2 Part Data Attributes
|
RTT051431FP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT051431FP2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1430ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTT051431FP2
This table gives cross-reference parts and alternative options found for RTT051431FP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT051431FP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCT0805FG1K43 | RESISTOR, 0.125W, 1%, 100ppm, 1430ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT051431FP2 vs NMCT0805FG1K43 |
MC0805P-1431-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1430ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | RTT051431FP2 vs MC0805P-1431-FBW |
MCR10ERTF1431 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1430ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | RTT051431FP2 vs MCR10ERTF1431 |
CR0805F1K43D50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1430ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RTT051431FP2 vs CR0805F1K43D50 |
RC0805F1431-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1430ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RTT051431FP2 vs RC0805F1431-07-RG70 |
MC0805-1431-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1430ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RTT051431FP2 vs MC0805-1431-FB101Q |
RK73H2ATTPD1431F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1430ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT051431FP2 vs RK73H2ATTPD1431F |
9C08052A1431FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1430ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT051431FP2 vs 9C08052A1431FKHFT |
RK73H2ATTDB1431F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1430ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT051431FP2 vs RK73H2ATTDB1431F |
FCF05FT-1431-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1430ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RTT051431FP2 vs FCF05FT-1431-W |