Part Details for RTT051503FTP by Ralec
Overview of RTT051503FTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT051503FTP
RTT051503FTP CAD Models
RTT051503FTP Part Data Attributes
|
RTT051503FTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT051503FTP
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, Surface Mount, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTT051503FTP
This table gives cross-reference parts and alternative options found for RTT051503FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT051503FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805-8W-1503FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RTT051503FTP vs CR0805-8W-1503FPT-13 |
RC0805FR-07150KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT051503FTP vs RC0805FR-07150KL |
RC2012F154AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | RTT051503FTP vs RC2012F154AS |
AF0805FR-10150KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTT051503FTP vs AF0805FR-10150KL |
CAS10F1503CT | Fixed Resistor, 0.125W, 150000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RTT051503FTP vs CAS10F1503CT |
CR-05FL7--150K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RTT051503FTP vs CR-05FL7--150K |
WR08X1503FQL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RTT051503FTP vs WR08X1503FQL |
CR0805-8W-1503FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RTT051503FTP vs CR0805-8W-1503FT-13 |
CR0805-8W-1503FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RTT051503FTP vs CR0805-8W-1503FSNT |
WR08X1503FDLV | Fixed Resistor, 0.125W, 150000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | RTT051503FTP vs WR08X1503FDLV |