Part Details for RTT051504FP4 by Ralec
Overview of RTT051504FP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT051504FP4
RTT051504FP4 CAD Models
RTT051504FP4 Part Data Attributes:
|
RTT051504FP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT051504FP4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTT051504FP4
This table gives cross-reference parts and alternative options found for RTT051504FP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT051504FP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805FR-131M5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTT051504FP4 vs RC0805FR-131M5 |
RMCS1/101.5M1%A | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT051504FP4 vs RMCS1/101.5M1%A |
CRCW08051M50FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RTT051504FP4 vs CRCW08051M50FKEAC |
CRCW08051M50FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RTT051504FP4 vs CRCW08051M50FKEBC |
RMC1/10K1504FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | RTT051504FP4 vs RMC1/10K1504FBA |
9C08052A1504FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT051504FP4 vs 9C08052A1504FKHFT |
232273471505 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT051504FP4 vs 232273471505 |
CDF08051M51%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RTT051504FP4 vs CDF08051M51%100PPM/KNS |
RC0805FRF131M5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT051504FP4 vs RC0805FRF131M5 |
FCF05FW-1504-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RTT051504FP4 vs FCF05FW-1504-W |