Part Details for RTT0518R2FTP by Ralec
Overview of RTT0518R2FTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT0518R2FTP
RTT0518R2FTP CAD Models
RTT0518R2FTP Part Data Attributes
|
RTT0518R2FTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT0518R2FTP
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18.2ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 18.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTT0518R2FTP
This table gives cross-reference parts and alternative options found for RTT0518R2FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT0518R2FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF080518R21%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RTT0518R2FTP vs CDF080518R21%100PPM/KNP10 |
CR0805F818R2G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RTT0518R2FTP vs CR0805F818R2G |
WR08X18R2FQR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RTT0518R2FTP vs WR08X18R2FQR |
NRCL10F18R2TR13F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18.2ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | NIC Components Corp | RTT0518R2FTP vs NRCL10F18R2TR13F |
MC0805-18R2-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RTT0518R2FTP vs MC0805-18R2-FB101 |
NRCA10F18R2TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18.2ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | NIC Components Corp | RTT0518R2FTP vs NRCA10F18R2TR10QYF |
RC2012F18R2ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RTT0518R2FTP vs RC2012F18R2ES |
CRCW080518R2FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RTT0518R2FTP vs CRCW080518R2FKEBC |
RK73H2ARTTDB18R2F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18.2ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT0518R2FTP vs RK73H2ARTTDB18R2F |
RMS10R-18R2-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18.2ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RTT0518R2FTP vs RMS10R-18R2-F |