Part Details for RTT051963FBA by Ralec
Overview of RTT051963FBA by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT051963FBA
RTT051963FBA CAD Models
RTT051963FBA Part Data Attributes
|
RTT051963FBA
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT051963FBA
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 196000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 196000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTT051963FBA
This table gives cross-reference parts and alternative options found for RTT051963FBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT051963FBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCA10F1963TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 196000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | NIC Components Corp | RTT051963FBA vs NRCA10F1963TRQYF |
CR-05FL5--196K | Fixed Resistor, CHIP | Viking Tech Corp | RTT051963FBA vs CR-05FL5--196K |
WR08X1963FT | RESISTOR, 0.125W, 1%, 100ppm, 196000ohm, SURFACE MOUNT, 0805, CHIP | Walsin Technology Corporation | RTT051963FBA vs WR08X1963FT |
WR08X1963FQR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 196000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RTT051963FBA vs WR08X1963FQR |
RMC-101963FR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 196000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | RTT051963FBA vs RMC-101963FR |
232273471964L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 196000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT051963FBA vs 232273471964L |
MC08051963FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 196000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RTT051963FBA vs MC08051963FB |
NRC10F1963TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 196000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | RTT051963FBA vs NRC10F1963TR10F |
CR0805-8W-1963FPT | Fixed Resistor, 0.125W, 196000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RTT051963FBA vs CR0805-8W-1963FPT |
CRCW0805196KFKEB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 196000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RTT051963FBA vs CRCW0805196KFKEB |