Part Details for RTT052052FTP by Ralec
Overview of RTT052052FTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT052052FTP
RTT052052FTP CAD Models
RTT052052FTP Part Data Attributes
|
RTT052052FTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT052052FTP
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 20500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTT052052FTP
This table gives cross-reference parts and alternative options found for RTT052052FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT052052FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C08052A2052FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RTT052052FTP vs 9C08052A2052FKPFT |
RC0805FR-0720K5P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT052052FTP vs RC0805FR-0720K5P |
9C08052A2052FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RTT052052FTP vs 9C08052A2052FKPF3 |
RK73H2ATTPD2052F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT052052FTP vs RK73H2ATTPD2052F |
CTTKFR0805FTE2052 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Central Technologies | RTT052052FTP vs CTTKFR0805FTE2052 |
232273482053 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT052052FTP vs 232273482053 |
FWF05FV-2052 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RTT052052FTP vs FWF05FV-2052 |
RMF10FT2052 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20500ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | RTT052052FTP vs RMF10FT2052 |
CR21TR2052F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Akahane Electronics Ind Corp | RTT052052FTP vs CR21TR2052F |
MC0805L6F2052SE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | RTT052052FTP vs MC0805L6F2052SE |