Part Details for RTT052400FTP by Ralec
Overview of RTT052400FTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT052400FTP
RTT052400FTP CAD Models
RTT052400FTP Part Data Attributes
|
RTT052400FTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT052400FTP
Ralec
RES,SMT,THICK FILM,240 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTT052400FTP
This table gives cross-reference parts and alternative options found for RTT052400FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT052400FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR0805FG240R | RES,SMT,THICK FILM,240 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RTT052400FTP vs NMCR0805FG240R |
RK73H2AGTPD2400F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT052400FTP vs RK73H2AGTPD2400F |
RK73H2ARTTDB2400F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT052400FTP vs RK73H2ARTTDB2400F |
RC0805FR-13240RP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT052400FTP vs RC0805FR-13240RP |
9C08052A2400FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT052400FTP vs 9C08052A2400FKHFT |
RK73H2ALTDB2400F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT052400FTP vs RK73H2ALTDB2400F |
RMNW20K241FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RTT052400FTP vs RMNW20K241FTP |
232273472401 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT052400FTP vs 232273472401 |
RTT052400FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RTT052400FTP vs RTT052400FP3 |
RTT052400FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RTT052400FTP vs RTT052400FP2 |