Part Details for RTT052492FBA by Ralec
Overview of RTT052492FBA by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT052492FBA
RTT052492FBA CAD Models
RTT052492FBA Part Data Attributes
|
RTT052492FBA
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT052492FBA
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24900ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 24900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTT052492FBA
This table gives cross-reference parts and alternative options found for RTT052492FBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT052492FBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCT0805FT24K9 | RESISTOR, 0.125W, 1%, 100ppm, 24900ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT052492FBA vs NMCT0805FT24K9 |
CR21-2492-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RTT052492FBA vs CR21-2492-FK |
RM10R-24K9-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24900ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RTT052492FBA vs RM10R-24K9-F |
CR0805F24K9P10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24900ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RTT052492FBA vs CR0805F24K9P10 |
RC0805F2492-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RTT052492FBA vs RC0805F2492-07-RG70 |
RMEF0805FT24K9 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RTT052492FBA vs RMEF0805FT24K9 |
CDF080524K91%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24900ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RTT052492FBA vs CDF080524K91%100PPM/KNP5 |
RK73H2AXTE2492F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24900ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT052492FBA vs RK73H2AXTE2492F |
RK73H2AGTDB2492F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24900ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT052492FBA vs RK73H2AGTDB2492F |
FWF05FW-2492 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24900ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RTT052492FBA vs FWF05FW-2492 |