Part Details for RTT05272JBA by Ralec
Overview of RTT05272JBA by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT05272JBA
RTT05272JBA CAD Models
RTT05272JBA Part Data Attributes
|
RTT05272JBA
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT05272JBA
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RTT05272JBA
This table gives cross-reference parts and alternative options found for RTT05272JBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT05272JBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC08052K75% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | RTT05272JBA vs RMC08052K75% |
NRC-AS10J272TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | NIC Components Corp | RTT05272JBA vs NRC-AS10J272TRF |
NRC-AS10J272TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | NIC Components Corp | RTT05272JBA vs NRC-AS10J272TRQYF |
CR0805T100W2.7K+-5% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | RTT05272JBA vs CR0805T100W2.7K+-5% |
NMCR0805JT2K70 | RES,SMT,THICK FILM,2.7K OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RTT05272JBA vs NMCR0805JT2K70 |
RC0805JR-102K7L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT05272JBA vs RC0805JR-102K7L |
CRA08052K7-5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RTT05272JBA vs CRA08052K7-5%100PPM/KNS |
WR08X272JGLJ | Fixed Resistor, 0.125W, 2700ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RTT05272JBA vs WR08X272JGLJ |
RCM2012J272ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | RTT05272JBA vs RCM2012J272ES |
WR08X272JTLJ | Fixed Resistor, 0.125W, 2700ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RTT05272JBA vs WR08X272JTLJ |