Part Details for RTT052804FP3 by Ralec
Overview of RTT052804FP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT052804FP3
RTT052804FP3 CAD Models
RTT052804FP3 Part Data Attributes:
|
RTT052804FP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT052804FP3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2800000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2800000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTT052804FP3
This table gives cross-reference parts and alternative options found for RTT052804FP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT052804FP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232273472805 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2800000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT052804FP3 vs 232273472805 |
CDF08052M81%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2800000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RTT052804FP3 vs CDF08052M81%100PPM/KNP10 |
RC0805FR-072M8P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2800000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT052804FP3 vs RC0805FR-072M8P |
D1208058B2804FP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2800000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RTT052804FP3 vs D1208058B2804FP5 |
RC0805FR-132M8P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2800000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT052804FP3 vs RC0805FR-132M8P |
FCF05FV-2804 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2800000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RTT052804FP3 vs FCF05FV-2804 |
RC0805FRF102M8 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2800000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT052804FP3 vs RC0805FRF102M8 |
RMS10R-2M8-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2800000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RTT052804FP3 vs RMS10R-2M8-F |
FCF05FT-2804 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2800000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RTT052804FP3 vs FCF05FT-2804 |
232273412805 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 2800000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT052804FP3 vs 232273412805 |