Part Details for RTT053924FTP by Ralec
Overview of RTT053924FTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT053924FTP
RTT053924FTP CAD Models
RTT053924FTP Part Data Attributes:
|
RTT053924FTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT053924FTP
Ralec
RES,SMT,THICK FILM,3.92M OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3920000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTT053924FTP
This table gives cross-reference parts and alternative options found for RTT053924FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT053924FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805FR-103M92 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3920000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTT053924FTP vs RC0805FR-103M92 |
RC0805FR-073M92P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3920000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT053924FTP vs RC0805FR-073M92P |
ADF08053M921%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3920000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RTT053924FTP vs ADF08053M921%100PPM/KKP10 |
CRCW08053M92FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3920000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | RTT053924FTP vs CRCW08053M92FKTABC |
CDF08053M921%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3920000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RTT053924FTP vs CDF08053M921%100PPM/KNP5 |
RCG08051003M921%EB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3920000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | RTT053924FTP vs RCG08051003M921%EB |
ADF08053M921%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3920000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RTT053924FTP vs ADF08053M921%100PPM/KKP20 |
ADF08053M921%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3920000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RTT053924FTP vs ADF08053M921%100PPM/KKP |
CRCW08053M92FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3920000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RTT053924FTP vs CRCW08053M92FKEBC |
CR0805F3M92D50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3920000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RTT053924FTP vs CR0805F3M92D50 |