Part Details for RTT054324FP3 by Ralec
Overview of RTT054324FP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT054324FP3
RTT054324FP3 CAD Models
RTT054324FP3 Part Data Attributes:
|
RTT054324FP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT054324FP3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4320000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 4320000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTT054324FP3
This table gives cross-reference parts and alternative options found for RTT054324FP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT054324FP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR08W4324FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4320000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RTT054324FP3 vs WR08W4324FBL |
ADF08054M321%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4320000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RTT054324FP3 vs ADF08054M321%100PPM/KKP10 |
232273474325L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4320000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT054324FP3 vs 232273474325L |
RC0805FR-134M32 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4320000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTT054324FP3 vs RC0805FR-134M32 |
FWF05FV-4324 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4320000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RTT054324FP3 vs FWF05FV-4324 |
232273414325 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 4320000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT054324FP3 vs 232273414325 |
BCTS000805-4324FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4320000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | RTT054324FP3 vs BCTS000805-4324FTP |
CDF08054M321%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4320000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RTT054324FP3 vs CDF08054M321%100PPM/KNP10 |
RC0805FR-074M32P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4320000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT054324FP3 vs RC0805FR-074M32P |
FWF05FW-4324 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4320000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RTT054324FP3 vs FWF05FW-4324 |