Part Details for RTT0543R0FBA by Ralec
Overview of RTT0543R0FBA by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT0543R0FBA
RTT0543R0FBA CAD Models
RTT0543R0FBA Part Data Attributes:
|
RTT0543R0FBA
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT0543R0FBA
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 43 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTT0543R0FBA
This table gives cross-reference parts and alternative options found for RTT0543R0FBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT0543R0FBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2AXTE43R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT0543R0FBA vs RK73H2AXTE43R0F |
RC0805FR-0743RP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT0543R0FBA vs RC0805FR-0743RP |
RMS10FT430 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | RTT0543R0FBA vs RMS10FT430 |
RMNW20K430FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RTT0543R0FBA vs RMNW20K430FTP |
MCWR08X43R0FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | RTT0543R0FBA vs MCWR08X43R0FTL |
SR0805FR-1343RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT0543R0FBA vs SR0805FR-1343RL |
232273474309 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT0543R0FBA vs 232273474309 |
9C08052A43R0FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT0543R0FBA vs 9C08052A43R0FKHFT |
RK73H2ATTPD43R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT0543R0FBA vs RK73H2ATTPD43R0F |
BCTS000805-43R0FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | RTT0543R0FBA vs BCTS000805-43R0FTP |