Part Details for RTT05472JTP by Ralec
Overview of RTT05472JTP by Ralec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTT05472JTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 125mW Thick Film Resistors 150V 100ppm/ 5% 4.7k 0805 Chip Resistor - Surface Mount ROHS | 2500 |
|
$0.0007 / $0.0013 | Buy Now |
Part Details for RTT05472JTP
RTT05472JTP CAD Models
RTT05472JTP Part Data Attributes
|
RTT05472JTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT05472JTP
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RTT05472JTP
This table gives cross-reference parts and alternative options found for RTT05472JTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT05472JTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQA08054K7-5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RTT05472JTP vs CQA08054K7-5%100PPM/KNP5 |
NMCR0805JG4K70 | RES,SMT,THICK FILM,4.7K OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RTT05472JTP vs NMCR0805JG4K70 |
RMNW20K472JTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RTT05472JTP vs RMNW20K472JTP |
WR08X472JGLJ | Fixed Resistor, 0.125W, 4700ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RTT05472JTP vs WR08X472JGLJ |
RCM2012J472CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | RTT05472JTP vs RCM2012J472CS |
235052110472 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT05472JTP vs 235052110472 |
CRS0805-8W-472JT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RTT05472JTP vs CRS0805-8W-472JT |
AR0805JR-074K7L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RTT05472JTP vs AR0805JR-074K7L |
RC2012J472GS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | RTT05472JTP vs RC2012J472GS |
RMEF0805JT4K70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RTT05472JTP vs RMEF0805JT4K70 |