Part Details for RTT054R70DBA by Ralec
Overview of RTT054R70DBA by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT054R70DBA
RTT054R70DBA CAD Models
RTT054R70DBA Part Data Attributes
|
RTT054R70DBA
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT054R70DBA
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RTT054R70DBA
This table gives cross-reference parts and alternative options found for RTT054R70DBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT054R70DBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT054R70DP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RTT054R70DBA vs RTT054R70DP2 |
CR0805-8W-4R70DT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | RTT054R70DBA vs CR0805-8W-4R70DT |
CR0805-10W-4R70DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.7ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | RTT054R70DBA vs CR0805-10W-4R70DSNT-13 |
CR0805-8W-4R70DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | RTT054R70DBA vs CR0805-8W-4R70DT-13 |
RTT054R70DP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RTT054R70DBA vs RTT054R70DP4 |
SR0805DR-134R7L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT054R70DBA vs SR0805DR-134R7L |
AC0805DR-074R7L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT054R70DBA vs AC0805DR-074R7L |
BCTS000805-4R70DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | RTT054R70DBA vs BCTS000805-4R70DTP |
AA0805DR-134R7L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | RTT054R70DBA vs AA0805DR-134R7L |
CR0805-8W-4R70DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | RTT054R70DBA vs CR0805-8W-4R70DSNT |